Filter Your Search
1 - 2 of 2 results
|
STV5349P
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 13.875 MHz | 5.5 V | TELETEXT DECODER | CMOS | NO | 1 | 2 | 7 | 625 | 4.5 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
STV5349D
STMicroelectronics
|
Check for Price | No | No | Obsolete | SOP | 13.875 MHz | 5.5 V | TELETEXT DECODER | CMOS | NO | 1 | 2 | 7 | 625 | 4.5 V | COMMERCIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-28 | 28 | not_compliant | 8542.39.00.01 |