Filter Your Search
1 - 10 of 478 results
|
STV5343S
STMicroelectronics
|
Check for Price | Obsolete | SDIP | 5.5 V | TELETEXT DECODER | NO | 1 | 64 | 7 | 625 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38.1 mm | 5.08 mm | STMICROELECTRONICS | DIP | SDIP, | 42 | compliant | 8542.39.00.01 | |||||||||
|
MR9710
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.25 V | TELETEXT DECODER | MOS | 1 | 4.75 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SDA5273-2P
Siemens
|
Check for Price | Transferred | 5.3 V | TELETEXT DECODER | CMOS | 1 | 4.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SAA5249GP
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 27 MHz | 5.5 V | TELETEXT DECODER | YES | 1 | 1 | 10 | 625 | 120 mA | 4.5 V | COMMERCIAL | YES | R-PQFP-G64 | Not Qualified | e3 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | unknown | 8542.39.00.01 | ||||||
|
SAA5296XP/NV
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
VCT3801AQH
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 128 | compliant | 8542.39.00.01 | ||||||
|
SDA5252M-2
Siemens
|
Check for Price | Transferred | 5 V | TELETEXT DECODER | 1 | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SAA5262PS/120
Philips Semiconductors
|
Check for Price | No | Obsolete | SDIP | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PIC1650-533
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 60 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
SDA5248C2
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 |