Filter Your Search
1 - 3 of 3 results
|
STPS2545CG-TR
STMicroelectronics
|
Check for Price | Active | 12.5 A | 570 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS2545CG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12.5 A | 570 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STPS2545CGY-TR
STMicroelectronics
|
Check for Price | Active | 12.5 A | 840 mV | 125 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | R-PSSO-G2 | 3/2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |