-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 25 A dual Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1700
|
Newark | Rectifier |Stmicroelectronics STPS2545CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8027-1-ND
|
DigiKey | DIODE ARR SCHOTT 45V 12.5A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3222 In Stock |
|
$0.4227 / $1.1200 | Buy Now |
DISTI #
STPS2545CG-TR
|
Avnet Americas | Diode Schottky 45V 25A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS2545CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4185 / $0.4365 | Buy Now |
DISTI #
511-STPS2545CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X12.5 Amp 45 Volt RoHS: Compliant | 3264 |
|
$0.4220 / $1.1200 | Buy Now |
|
STMicroelectronics | 45 V, 25 A dual Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 3264 |
|
$0.5900 / $1.1000 | Buy Now |
|
Future Electronics | STPS2545C Series Dual 12.5 A 45 V Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | STPS2545C Series Dual 12.5 A 45 V Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | STPS2545C Series Dual 12.5 A 45 V Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 105 |
|
$0.7031 / $1.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2545CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2545CG-TR
STMicroelectronics
45 V, 25 A dual Power Schottky rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS2545CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2545CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2545CGY-TR | Automotive 45 V, 25 A dual D²PAK Power Schottky Rectifier | STMicroelectronics | STPS2545CG-TR vs STPS2545CGY-TR |
STPS2545CG | Power Schottky rectifier | STMicroelectronics | STPS2545CG-TR vs STPS2545CG |