Filter Your Search
1 - 10 of 1,211 results
|
AM2909FM
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
EPS448JM16
Altera Corporation
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 200 mA | MILITARY | S-XQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QCCJ, LDCC28,.5SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
IA2910A-CLC44M
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | S-CQCC-J44 | 3 | 235 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.916 mm | 15.748 mm | 16.6 mm | ANALOG DEVICES INC | LCC-44 | compliant | 8542.31.00.01 | |||||||||||||||
|
N3001I
Philips Semiconductors
|
Check for Price | No | Transferred | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
AM2911PCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MAQ17502CS
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||
|
IA2910A-PLC44C
Innovasic Inc
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 100 µA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | 3 | 85 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.9116 mm | 16.6116 mm | 16.6116 mm | INNOVASIC INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | ||||||||||||||||
|
CFA0100A
LSI Corporation
|
Check for Price | Obsolete | 12 | 33.557 MHz | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ECL | Not Qualified | LSI CORP | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
AM29CPL154H-30DC
AMD
|
Check for Price | No | Obsolete | 8 | 30 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 7.62 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | WDIP, | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 28 | ||||||||||||
|
EPS448PM20
Altera Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 200 mA | MILITARY | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP, DIP28,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 |