Filter Your Search
1 - 10 of 2,614 results
|
L4C381GMB30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 38.46 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
AM2903A/BYC
AMD
|
Check for Price | No | Obsolete | YES | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-XDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | DFP | FL48,.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL48,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||
|
CY7C9117-40LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 25 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 166 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 24.13 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
8405701QA
Thales Components Corp
|
Check for Price | Obsolete | BIT-SLICE MICROPROCESSOR | CMOS | Not Qualified | THALES COMPONENTS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AM2909FM
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||
|
EPS448JM16
Altera Corporation
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 200 mA | MILITARY | S-XQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QCCJ, LDCC28,.5SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||
|
SN74AS895GB
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 27.94 mm | 27.94 mm | TEXAS INSTRUMENTS INC | PGA | PGA, | 68 | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
IA2910A-CLC44M
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | S-CQCC-J44 | 3 | 235 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.916 mm | 15.748 mm | 16.6 mm | ANALOG DEVICES INC | LCC-44 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
N3001I
Philips Semiconductors
|
Check for Price | No | Transferred | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SNJ54LS481JQ
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIT-SLICE MICROPROCESSOR | TTL | MILITARY | R-XQIP-P48 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | QIP | QUIP48A,.6/.8 | RECTANGULAR | IN-LINE | PIN/PEG | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QIP, QUIP48A,.6/.8 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |