Filter Your Search
1 - 10 of 12 results
|
SC3-487R-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 487 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||||||
|
SC3-4872-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 48.7 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | ||||||||||
|
SC3-4870-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 487 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||||||
|
SC3-4871-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 4.87 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | ||||||||||
|
HPTF0603-SC-3482AT
VENKEL LTD
|
Check for Price | Yes | Active | 34.8 kΩ | 0.05 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | Venkel | ||||
|
HPTF0603-SC-3481DT
VENKEL LTD
|
Check for Price | Yes | Active | 3.48 kΩ | 0.5 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | Venkel | ||||
|
HPTF0603-SC-3482CT
VENKEL LTD
|
Check for Price | Yes | Active | 34.8 kΩ | 0.25 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | Venkel | ||||
|
HPTF0603-SC-3482BT
VENKEL LTD
|
Check for Price | Yes | Active | 34.8 kΩ | 0.1 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | Venkel | ||||
|
HPTF0603-SC-3480FT
VENKEL LTD
|
Check for Price | Yes | Active | 348 Ω | 1 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | Venkel | ||||
|
SC3-48K7-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 48.7 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 |