Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for SC3-4871-F.
Similar Parts
Results for a part that might be similar to "SC3-4871-F": SC3741 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
High Power Thin Film CR, 0603, 1/6W, �50PPM, 3.74K, �0.1%RoHS:
Compliant
Min Qty:5000Package Multiple:1Lead time:5 Weeks, 5 DaysContainer:ReelHPTF0603-SC-3741BT Part Details
High Power Thin Film CR, 0603, 1/6W, �50PPM, 3.74K, �0.5%RoHS:
Compliant
Min Qty:5000Package Multiple:1Lead time:5 Weeks, 5 DaysContainer:ReelHPTF0603-SC-3741DT Part Details
High Power Thin Film CR, 0603, 1/6W, �50PPM, 3.74K, �0.05%RoHS:
Compliant
Min Qty:5000Package Multiple:1Lead time:5 Weeks, 5 DaysContainer:ReelHPTF0603-SC-3741AT Part Details
High Power Thin Film CR, 0603, 1/6W, �50PPM, 3.74K, �0.25%RoHS:
Compliant
Min Qty:5000Package Multiple:1Lead time:5 Weeks, 5 DaysContainer:ReelHPTF0603-SC-3741CT Part Details
High Power Thin Film CR, 0603, 1/6W, �50PPM, 3.74K, �1%RoHS:
Compliant
Min Qty:5000Package Multiple:1Lead time:5 Weeks, 5 DaysContainer:ReelHPTF0603-SC-3741FT Part Details
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Stub. SMA Female Connector Stub Terminal Solder Attachment 4 Hole Flange, SC3741 SMA female 4 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC3741 SMA connector uses beryllium copper contact. This SMA female 4 hole flange terminal RF connector is RoHS compliant, you can find this SMA female 4 hole flange terminal connector datasheet specifications above. Fairview Microwave female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.Min Qty:1Package Multiple:1SC3741 Part Details