Filter Your Search
1 - 10 of 2,947 results
|
B39321R1901A310
TDK Epcos
|
$0.8914 | Transferred | 315 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.8 dB | 3.6 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, DCC6G, SMD, 6 PIN | unknown | TDK | |||||||||
|
B39321R1921A310
TDK Epcos
|
$1.3547 | Transferred | 315 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 2 dB | 3.6 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6G, 6 PIN | unknown | TDK | |||||||||
|
ASR315S2
Abracon Corporation
|
$1.4242 | Yes | Active | 315 MHz | 0.0115 % | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | 85 °C | 1-PORT | 0.075 | 2.4 dB | -45 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | ||||||||
|
ASR915E
Abracon Corporation
|
$1.4250 | Yes | Yes | Active | 915 MHz | 0.0115 % | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 85 °C | 1-PORT | 0.15 | 3 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | ABRACON | ||||||
|
ASR433.92E-T
Abracon Corporation
|
$1.8599 | Yes | Active | 433.92 MHz | 0.0133 % | 5mm x 5mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 5mm x 1.35mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | |||||||
|
PAFA243AR01
Kyocera AVX Components
|
Check for Price | Yes | Transferred | 243.95 MHz | L3XB3XH1.5 (mm) | 60 °C | 1-PORT | 4.5 dB | -10 °C | 60 °C | SURFACE MOUNT | YES | L3XB3XH1.5 (mm) | AVX CORP | compliant | |||||||||||
|
GSRSTD1090EE
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1.09 GHz | 0.0115 % | 2-PORT | 0.2 | 1 dB | SURFACE MOUNT | YES | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||
|
RSR-433.920-75-5035-TR
Raltron Electronics Corporation
|
Check for Price | Active | 433.92 MHz | 0.0115 % | L5.0XB3.5XH1.4 (mm)/L0.197XB0.138XH0.055 (inch) | 85 °C | 1-PORT | TR | 1.9 dB | 2.3 pF | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.5XH1.4 (mm)/L0.197XB0.138XH0.055 (inch) | RALTRON ELECTRONICS CORP | compliant | |||||||
|
RO3118E-1
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 318 MHz | 0.0205 % | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | 105 °C | 1-PORT | TR, 7/13 INCH | 0.05 | 2.2 dB | 2.75 pF | -40 °C | 105 °C | SURFACE MOUNT | YES | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | MURATA MANUFACTURING CO LTD | unknown | ||||||||
|
B39421-R853-H210
TDK Corporation
|
Check for Price | Yes | Active | 423.22 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | 1.5 dB | 2.6 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | TDK CORP | CERAMIC, QCC4A-4 | compliant |