Part Details for ASR915E by Abracon Corporation
Overview of ASR915E by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ASR915E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1693
|
Newark | Saw Res 915.0000Mhz Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASR915E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9220 / $1.1700 | Buy Now |
DISTI #
535-9282-1-ND
|
DigiKey | SAW RES 915.0000MHZ SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
887 In Stock |
|
$0.9454 / $1.2300 | Buy Now |
DISTI #
ASR915E
|
Avnet Americas | RESONATORS SAW 915.000MHZ SMD - Tape and Reel (Alt: ASR915E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8976 / $1.1088 | Buy Now |
DISTI #
815-ASR915
|
Mouser Electronics | Resonators SAW RES 915.0000MHZ SMD RoHS: Compliant | 0 |
|
$0.9250 / $0.9810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
30700246
|
Verical | SAW Resonator 915MHz 18Ohm 8-Pin SMD Min Qty: 10 Package Multiple: 1 Date Code: 1542 | Americas - 584 |
|
$0.6125 | Buy Now |
DISTI #
ASR915E
|
Avnet Americas | RESONATORS SAW 915.000MHZ SMD - Tape and Reel (Alt: ASR915E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8976 / $1.1088 | Buy Now |
DISTI #
ASR915E
|
Avnet Americas | RESONATORS SAW 915.000MHZ SMD - Tape and Reel (Alt: ASR915E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8976 / $1.1088 | Buy Now |
Part Details for ASR915E
ASR915E CAD Models
ASR915E Part Data Attributes
|
ASR915E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR915E
Abracon Corporation
1-Port Saw Resonator, 915MHz Nom, ROHS COMPLIANT, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.15 | |
Insertion Loss | 3 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 915 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | |
Surface Mount | YES |