Part Details for B39321R1901A310 by TDK Epcos
Overview of B39321R1901A310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for B39321R1901A310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2834
|
Newark | Resonator, Saw, 315Mhz, 50Khz,smd, Frequency:315Mhz, Oscillator Mounting:Smd, No. Of Pins:6 Pin, Resonant Impedance:50Ohm, Frequency Tolerance:± 50Khz, Product Range:-, Frequency Stability:-, Operating Temperature Min:-45°C, Rohs Compliant: Yes |Epcos B39321R1901A310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5890 / $1.5000 | Buy Now |
DISTI #
2360857
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6532 / $1.5888 | Buy Now |
DISTI #
2360857RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6267 / $0.9710 | Buy Now |
DISTI #
2360857RL
|
Farnell | RESONATOR, SAW, 315MHZ, 50KHZ,SMD RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.7033 / $0.8322 | Buy Now |
DISTI #
2360857
|
Farnell | RESONATOR, SAW, 315MHZ, 50KHZ,SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7033 / $1.3516 | Buy Now |
Part Details for B39321R1901A310
B39321R1901A310 CAD Models
B39321R1901A310 Part Data Attributes
|
B39321R1901A310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39321R1901A310
TDK Epcos
1-PORT SAW RESONATOR, 315MHz, ROHS COMPLIANT, DCC6G, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, DCC6G, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 3.6 pF | |
Physical Dimension | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | |
Surface Mount | YES |