Filter Your Search
1 - 10 of 287 results
|
S71WS128JC0BFIA60
AMD
|
Check for Price | Yes | Active | 1.8 V | 55 ns | MEMORY CIRCUIT | FLASH+PSRAM | 50 µA | 60 µA | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71WS128JC0BFIA60
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
S71WS128JB0BAWAY0
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | TFBGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 84 | ||||||||
|
S71WS128JB0BAWAA2
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | SYNCHRONOUS BURST MODE ALSO POSSIBLE | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.65 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 84 | |||||||
|
S71WS128JB0BFIAA1
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
S71WS128JC0BFIAA3
AMD
|
Check for Price | Yes | Active | 1.8 V | 55 ns | MEMORY CIRCUIT | FLASH+PSRAM | 50 µA | 60 µA | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71WS128JC0BFIAA3
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
S71WS128JB0BAIAA2
AMD
|
Check for Price | Yes | Active | 1.8 V | 55 ns | MEMORY CIRCUIT | FLASH+PSRAM | 50 µA | 60 µA | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71WS128JB0BAIAA0
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
S71WS128JC0BAIA63
AMD
|
Check for Price | Yes | Active | 1.8 V | 55 ns | MEMORY CIRCUIT | FLASH+PSRAM | 50 µA | 60 µA | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.71 |