Part Details for S71WS128JB0BAWAY0 by Spansion
Overview of S71WS128JB0BAWAY0 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71WS128JB0BAWAY0
S71WS128JB0BAWAY0 CAD Models
S71WS128JB0BAWAY0 Part Data Attributes:
|
S71WS128JB0BAWAY0
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71WS128JB0BAWAY0
Spansion
Memory Circuit, 8MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for S71WS128JB0BAWAY0
This table gives cross-reference parts and alternative options found for S71WS128JB0BAWAY0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71WS128JB0BAWAY0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71WS128JB0BAWAY3 | Memory Circuit, 8MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-84 | Spansion | S71WS128JB0BAWAY0 vs S71WS128JB0BAWAY3 |
S71WS128JB0BFWAY0 | Memory Circuit, 8MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS128JB0BAWAY0 vs S71WS128JB0BFWAY0 |
S71WS128JB0BAWAY2 | Memory Circuit, 8MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-84 | Spansion | S71WS128JB0BAWAY0 vs S71WS128JB0BAWAY2 |
S71WS128JB0BFWAY3 | Memory Circuit, 8MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS128JB0BAWAY0 vs S71WS128JB0BFWAY3 |
S71WS128JB0BFIAY3 | Memory Circuit, 8MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS128JB0BAWAY0 vs S71WS128JB0BFIAY3 |
S71WS128JB0BFWAY2 | Memory Circuit, 8MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS128JB0BAWAY0 vs S71WS128JB0BFWAY2 |