Parametric results for: rv 620 fs under Breakover Diodes

Filter Your Search

1 - 10 of 331 results

|
-
-
-
-
-
-
-
-
Trigger Device Type: RVS BLOCKING BOD
Select parts from the table below to compare.
Compare
Compare
IXBOD1-07
IXYS Corporation
$10.1435 Yes Yes Transferred 30 mA 30 mA 550 V 700 V RVS BLOCKING BOD SINGLE R-PSIP-T2 e3 Not Qualified 125 °C -40 °C 1 2 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE IXYS CORP not_compliant EAR99 8541.30.00.80
IXBOD1-09
IXYS Corporation
$10.1435 Yes Yes Transferred 30 mA 30 mA 850 V 900 V RVS BLOCKING BOD SINGLE R-PSIP-T2 e3 Not Qualified 125 °C -40 °C 1 2 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE IXYS CORP not_compliant EAR99 8541.30.00.80
IXBOD1-06
IXYS Corporation
$10.3583 Yes Yes Transferred 30 mA 30 mA 550 V 600 V RVS BLOCKING BOD SINGLE R-PSIP-T2 e3 Not Qualified 125 °C -40 °C 1 2 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE IXYS CORP not_compliant EAR99 8541.30.00.80 IN-LINE, R-PSIP-T2
IXBOD1-10
IXYS Corporation
$10.6114 Yes Yes Transferred 30 mA 30 mA 950 V 1 kV RVS BLOCKING BOD SINGLE R-PSIP-T2 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE SINGLE IXYS CORP compliant EAR99 8541.30.00.80
IXBOD1-08
IXYS Corporation
$10.6114 Yes Yes Transferred 30 mA 30 mA 750 V 800 V RVS BLOCKING BOD SINGLE R-PSIP-T2 e3 Not Qualified 125 °C -40 °C 1 2 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE IXYS CORP not_compliant EAR99 8541.30.00.80
IXBOD2-06
IXYS Corporation
$10.9651 Yes Transferred RVS BLOCKING BOD IXYS CORP compliant EAR99
IXBOD1-08
Littelfuse Inc
$11.6753 Yes Active 30 mA 30 mA 750 V 800 V RVS BLOCKING BOD SINGLE R-PSIP-T2 e3 Not Qualified 125 °C -40 °C ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE LITTELFUSE INC not_compliant LITTELFUSE
IXBOD2-13
IXYS Corporation
$11.8137 Yes Transferred RVS BLOCKING BOD IXYS CORP compliant EAR99
IXBOD2-07
IXYS Corporation
$11.8137 Yes Transferred RVS BLOCKING BOD IXYS CORP compliant EAR99
IXBOD2-08
IXYS Corporation
$11.8137 Yes Transferred RVS BLOCKING BOD IXYS CORP compliant EAR99