Part Details for IXBOD1-07 by IXYS Corporation
Overview of IXBOD1-07 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IXBOD1-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBOD1-07-ND
|
DigiKey | TVS DEVICE MIXED 700V FP-CASE Min Qty: 100 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$11.4453 | Buy Now |
DISTI #
747-IXBOD1-07
|
Mouser Electronics | Sidacs 1 Amps 700V | 0 |
|
$10.0600 / $10.5700 | Order Now |
|
Future Electronics | IXBOD1 Series 700 V 0.9 A High Voltage Through Hole Single Breakover Diode RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.8000 / $8.8800 | Buy Now |
DISTI #
IXBOD1-07
|
TTI | Sidacs 1 Amps 700V Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$8.9800 / $9.1600 | Buy Now |
DISTI #
IXBOD1-07
|
TME | Thyristor: BOD, 0.9A, FP-Case, THT, bulk, 700V Min Qty: 1 | 0 |
|
$11.2500 / $15.2100 | RFQ |
|
LCSC | Plugin Surge Suppressors ROHS | 100 |
|
$11.0771 / $13.3733 | Buy Now |
|
Perfect Parts Corporation | 49 |
|
RFQ |
Part Details for IXBOD1-07
IXBOD1-07 CAD Models
IXBOD1-07 Part Data Attributes
|
IXBOD1-07
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-07
IXYS Corporation
RVS Blocking BOD, 700V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 700 V | |
Breakover Voltage-Min | 550 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-07
This table gives cross-reference parts and alternative options found for IXBOD1-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGT22B13A | Symmetrical BOD, 290V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-07 vs SGT22B13A |
IXBOD1-16R | RVS Blocking BOD, 1600V V(BO) Max, | IXYS Corporation | IXBOD1-07 vs IXBOD1-16R |
SGT23U13 | RVS Blocking BOD, 275V V(BO) Max, PLASTIC, MODIFIED TO-202, 2 PIN | Littelfuse Inc | IXBOD1-07 vs SGT23U13 |
IXBOD1-32 | Symmetrical BOD, 3200V V(BO) Max, | IXYS Corporation | IXBOD1-07 vs IXBOD1-32 |
IXBOD1-15R | RVS Blocking BOD, 1500V V(BO) Max, | Littelfuse Inc | IXBOD1-07 vs IXBOD1-15R |
IXBOD1-24RD | RVS Blocking BOD, 2400V V(BO) Max, | Littelfuse Inc | IXBOD1-07 vs IXBOD1-24RD |
IXBOD1-30RD | RVS Blocking BOD, 3000V V(BO) Max, | Littelfuse Inc | IXBOD1-07 vs IXBOD1-30RD |
IXBOD1-34R | RVS Blocking BOD, 3400V V(BO) Max, | Littelfuse Inc | IXBOD1-07 vs IXBOD1-34R |
IXBOD1-20R | RVS Blocking BOD, 2000V V(BO) Max, | Littelfuse Inc | IXBOD1-07 vs IXBOD1-20R |
IXBOD1-30R | RVS Blocking BOD, 3000V V(BO) Max, | IXYS Corporation | IXBOD1-07 vs IXBOD1-30R |