Part Details for IXBOD1-10 by IXYS Corporation
Overview of IXBOD1-10 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IXBOD1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBOD1-10-ND
|
DigiKey | TVS DEVICE MIXED 1000V FP-CASE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5139 / $15.0200 | Buy Now |
DISTI #
747-IXBOD1-10
|
Mouser Electronics | Sidacs 1 Amps 1000V RoHS: Compliant | 1101 |
|
$10.3700 / $15.0200 | Buy Now |
|
Future Electronics | IXBOD1 Series 1000 V 0.9 A High Voltage Through Hole Single Breakover Diode RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.8700 / $10.9700 | Buy Now |
DISTI #
IXBOD1-10
|
TTI | Sidacs 1 Amps 1000V Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$9.4100 / $11.2700 | Buy Now |
DISTI #
IXBOD1-10
|
TME | Thyristor: BOD, 0.9A, FP-Case, THT, bulk, 1kV Min Qty: 1 | 0 |
|
$11.2500 / $15.2100 | RFQ |
|
Perfect Parts Corporation | 315 |
|
RFQ |
Part Details for IXBOD1-10
IXBOD1-10 CAD Models
IXBOD1-10 Part Data Attributes
|
IXBOD1-10
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-10
IXYS Corporation
RVS Blocking BOD, 1000V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 1000 V | |
Breakover Voltage-Min | 950 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-10
This table gives cross-reference parts and alternative options found for IXBOD1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGT22B13A | Symmetrical BOD, 290V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-10 vs SGT22B13A |
IXBOD1-16R | RVS Blocking BOD, 1600V V(BO) Max, | IXYS Corporation | IXBOD1-10 vs IXBOD1-16R |
SGT23U13 | RVS Blocking BOD, 275V V(BO) Max, PLASTIC, MODIFIED TO-202, 2 PIN | Littelfuse Inc | IXBOD1-10 vs SGT23U13 |
IXBOD1-32 | Symmetrical BOD, 3200V V(BO) Max, | IXYS Corporation | IXBOD1-10 vs IXBOD1-32 |
IXBOD1-15R | RVS Blocking BOD, 1500V V(BO) Max, | Littelfuse Inc | IXBOD1-10 vs IXBOD1-15R |
IXBOD1-24RD | RVS Blocking BOD, 2400V V(BO) Max, | Littelfuse Inc | IXBOD1-10 vs IXBOD1-24RD |
IXBOD1-30RD | RVS Blocking BOD, 3000V V(BO) Max, | Littelfuse Inc | IXBOD1-10 vs IXBOD1-30RD |
IXBOD1-34R | RVS Blocking BOD, 3400V V(BO) Max, | Littelfuse Inc | IXBOD1-10 vs IXBOD1-34R |
IXBOD1-20R | RVS Blocking BOD, 2000V V(BO) Max, | Littelfuse Inc | IXBOD1-10 vs IXBOD1-20R |
IXBOD1-30R | RVS Blocking BOD, 3000V V(BO) Max, | IXYS Corporation | IXBOD1-10 vs IXBOD1-30R |