Parametric results for: pdtc124et,215 under Small Signal Bipolar Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pdtc124et215
Select parts from the table below to compare.
Compare
Compare
PDTC124ET,215
Nexperia
$0.0062 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-09-01 Nexperia
PDTC124ET,215
NXP Semiconductors
Check for Price Yes Transferred 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 100 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 3.5 pF 250 mW SWITCHING SILICON 300 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 3 SOT23 compliant EAR99 PLASTIC PACKAGE-3 8541.21.00.95