Filter Your Search
1 - 10 of 362 results
|
VS-P102W
Vishay Intertechnologies
|
$26.6488 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P102W
Vishay Intertechnologies
|
$27.2922 | Yes | Active | 10 mA | 130 mA | 60 mA | 600 V | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 2 V | 375 A | 600 V | R-XUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | FLANGE MOUNT, R-XUFM-D3 | 8541.30.00.80 | ||||||||||||||||||||||||||||||
|
VS-P102
Vishay Intertechnologies
|
$29.5061 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VS-P102KW
Vishay Intertechnologies
|
$34.9940 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1023NXE5CFB
NXP Semiconductors
|
$51.9946 | Yes | Obsolete | S-PBGA-B457 | e1 | 3 | 260 | 40 | 457 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | NXP | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA-457 | 8542.31.00.01 | 16 | 32 | YES | 100 MHz | 32 | FIXED POINT | YES | 19 mm | YES | HBGA | 1.9 mm | 500 rpm | 1.05 V | 950 mV | 1 V | CMOS | 800 µm | 19 mm | MICROPROCESSOR, RISC | |||||||||||||||||||||||
|
P1024NSN5DFB
NXP Semiconductors
|
$59.4712 | Yes | Obsolete | e2 | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | CMOS | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1020NSN2DFB
NXP Semiconductors
|
$61.8711 | Yes | Obsolete | S-PBGA-B689 | Not Qualified | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | NXP | TEBGA2-689 | 8542.31.00.01 | 16 | 32 | YES | 32 | FIXED POINT | YES | 31 mm | NO | BGA | 2.46 mm | 533 rpm | 1.05 V | 950 mV | 1 V | CMOS | 1 mm | 31 mm | MICROPROCESSOR, RISC | 4 | 12 | BGA689,29X29,40 | ||||||||||||||||||||||
|
P1020NSN2HFB
NXP Semiconductors
|
$73.0923 | Yes | Obsolete | S-PBGA-B689 | Not Qualified | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | NXP | TEBGA2-689 | 8542.31.00.01 | 16 | 32 | YES | 32 | FIXED POINT | YES | 31 mm | NO | BGA | 2.46 mm | 800 rpm | 1.05 V | 950 mV | 1 V | CMOS | 1 mm | 31 mm | MICROPROCESSOR, RISC | 4 | 12 | BGA689,29X29,40 | ||||||||||||||||||||||
|
P1022NSN2HFB
NXP Semiconductors
|
$74.4510 | Yes | Obsolete | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver (Sn/Ag) | BALL | BOTTOM | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | NXP | TEBGAII-689 | 8542.31.00.01 | 16 | 32 | YES | 64 | FIXED POINT | YES | 31 mm | YES | HBGA | 2.46 mm | 800 rpm | 1.05 V | 950 mV | 1 V | CMOS | 1 mm | 31 mm | MICROPROCESSOR, RISC | OTHER | ||||||||||||||||||||||
|
P1021NSE2DFB
NXP Semiconductors
|
$78.6373 | Yes | Obsolete | S-PBGA-B689 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | NXP | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WBTEBGAII-689 | 8542.31.00.01 | 32 | YES | 100 MHz | FIXED POINT | YES | 31 mm | YES | BGA | 2.46 mm | 533 rpm | 1.05 V | 950 mV | 1 V | CMOS | 1 mm | 31 mm | MICROPROCESSOR, RISC |