Part Details for P1024NSN5DFB by NXP Semiconductors
Overview of P1024NSN5DFB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for P1024NSN5DFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9502
|
Newark | Qoriq, Power Arch 32-Bit Soc, 2 X 533Mhz, Gbe, Ddr3 W/Ecc, Pcie, Usb, Tdm, 0 To 125C, Rev 1.1/ Tray Rohs Compliant: Yes |Nxp P1024NSN5DFB Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3100 / $56.5600 | Buy Now |
Part Details for P1024NSN5DFB
P1024NSN5DFB CAD Models
P1024NSN5DFB Part Data Attributes:
|
P1024NSN5DFB
NXP Semiconductors
Buy Now
|
Compare Parts:
P1024NSN5DFB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |