Filter Your Search
1 - 10 of 11 results
|
OPA501SM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 20 nA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | YES | 1.35 V/us | 40 V | MILITARY | 1000 | 79432.8 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | BURR-BROWN CORP | , CAN8/9,.5FL | unknown | |||||||||||
|
OPA501VM/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 20 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 1.35 V/us | 40 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OPA501UM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 20 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | 1.35 V/us | 40 V | MILITARY | 32000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA501SMQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 10 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 1.35 V/us | 40 V | MILITARY | 79000 | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OPA501RM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 40 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1.35 V/us | 40 V | MILITARY | 1000 | 50118.7 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | BURR-BROWN CORP | , CAN8/9,.5FL | unknown | |||||||||||
|
OPA501AM
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 10 mV | 40 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1.35 V/us | 40 V | INDUSTRIAL | 1000 | 50000 | O-MBFM-P8 | Not Qualified | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | LEAD FREE, METAL CAN, TO-3, 8 PIN | compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 | ||||||
|
OPA501VM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 20 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 1.35 V/us | 40 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA501BM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 20 nA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | YES | 1.35 V/us | 40 V | OTHER | 1000 | 79432.8 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | BURR-BROWN CORP | , CAN8/9,.5FL | unknown | |||||||||||
|
OPA501RM
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 40 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | -40 V | 40 V | MILITARY | 1000 | O-MBFM-P2 | Not Qualified | 110 dB | 125 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-3, | unknown | EAR99 | 8542.33.00.01 | TO-204AA | 2 | ||||||||||||||||||||
|
OPA501UM/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 20 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | 1.35 V/us | 40 V | MILITARY | 32000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 |