Part Details for OPA501SM by Burr-Brown Corp
Overview of OPA501SM by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA501SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High Current, High Power OPERATIONAL AMPLIFIER | 9000 |
|
RFQ |
Part Details for OPA501SM
OPA501SM CAD Models
OPA501SM Part Data Attributes:
|
OPA501SM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA501SM
Burr-Brown Corp
Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8/9,.5FL | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.35 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 79432.8 |
Alternate Parts for OPA501SM
This table gives cross-reference parts and alternative options found for OPA501SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA501SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA501BM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | OPA501SM vs OPA501BM |
OPA501RM | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBFM8, METAL, TO-3, 8 PIN | Texas Instruments | OPA501SM vs OPA501RM |
5962-8762001YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501SM vs 5962-8762001YX |
5962-8762002YC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501SM vs 5962-8762002YC |
5962-8762001YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501SM vs 5962-8762001YA |
5962-8762002XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Micropac Industries Inc | OPA501SM vs 5962-8762002XX |
5962-8762001XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | OPA501SM vs 5962-8762001XX |
PA51M | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | OPA501SM vs PA51M |
PA51M/883 | Operational Amplifier, 1 Func, 16000uV Offset-Max, Hybrid, MBFM8, | Apex Microtechnology Inc | OPA501SM vs PA51M/883 |
42106 | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, TO-3, 8 PIN | Micropac Industries Inc | OPA501SM vs 42106 |