Filter Your Search
1 - 6 of 6 results
|
NE5552N
NXP Semiconductors
|
Check for Price Buy | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | R-PDIP-T14 | Not Qualified | 125 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 14 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||
|
NE5552N
Philips Semiconductors
|
Check for Price Buy | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | R-PDIP-T14 | Not Qualified | 125 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
|
NE5552T
Philips Semiconductors
|
Check for Price Buy | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-MBCY-W8 | Not Qualified | 125 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
|
NE5552T
NXP Semiconductors
|
Check for Price Buy | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-MBCY-W8 | Not Qualified | 125 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | TO-99 | , | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||
|
NE5552N
Signetics
|
Check for Price Buy | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | R-PDIP-T14 | Not Qualified | 125 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
|
NE5552T
Signetics
|
Check for Price Buy | Obsolete | 30 V | 20 V | 6 V | -6 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-MBCY-W8 | Not Qualified | 125 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop |