Part Details for NE5552N by NXP Semiconductors
Overview of NE5552N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5552N
NE5552N CAD Models
NE5552N Part Data Attributes:
|
NE5552N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5552N
NXP Semiconductors
IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Output Voltage2-Nom | -6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NE5552N
This table gives cross-reference parts and alternative options found for NE5552N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5552N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5552N | Fixed Mixed Standard Regulator, 2 Output, 6V1, -6V2, PDIP14, PLASTIC, DIP-14 | Signetics | NE5552N vs SE5552N |
NE5552N | Fixed Mixed Standard Regulator, 2 Output, 6V1, -6V2, PDIP14, PLASTIC, DIP-14 | Signetics | NE5552N vs NE5552N |
SE5552N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | NE5552N vs SE5552N |