Filter Your Search
1 - 2 of 2 results
|
MX25V1006FM1I
Macronix International Co Ltd
|
$0.2216 | Yes | Active | 1.0486 Mbit | 2 | 512KX2 | 3.3 V | 80 MHz | FLASH | ALSO OPERATES 2.3-2.7V SUP @ 50MHZ | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
MX25V1006FM1I/TR
Macronix International Co Ltd
|
$0.2314 | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 80 MHz | FLASH | ALSO OPERATES AT 2.3-2.7V@50MHZ | 1 | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 1 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 |