Parametric results for: mpc20 under SRAMs

Filter Your Search

1 - 10 of 39 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mpc20
Select parts from the table below to compare.
Compare
Compare
MPC2004SG66
Motorola Semiconductor Products
Check for Price Obsolete 2.3593 Mbit 72 32KX72 5 V 10 ns CACHE TAG SRAM MODULE BYTE WRITE; 16K X 12 CACHE TAG; BURST CO... more 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL MOS R-XDMA-N182 Not Qualified 182 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL MOTOROLA INC unknown 3A991.B.2.A 8542.32.00.41
MPC2012
Motorola Semiconductor Products
Check for Price No Obsolete Not Qualified e0 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA INC unknown EAR99 8542.39.00.01 1 mA
MPC2002SG66
Freescale Semiconductor
Check for Price Obsolete 2.3593 Mbit 72 32KX72 5 V 5 V 9 ns SRAM MODULE COMMON 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 300 mA 4.75 V 1.16 mA COMMERCIAL R-PDMA-N136 Not Qualified 70 °C 136 PLASTIC/EPOXY DIMM DIMM136 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown DIMM, DIMM136
MPC2012
Freescale Semiconductor
Check for Price No Obsolete Not Qualified e0 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS unknown 1 mA , SIP3,.1TB
MPC2002SG60
Motorola Semiconductor Products
Check for Price Obsolete 2.3593 Mbit 36 64KX36 5 V 11 ns CACHE SRAM MODULE BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE 72 COMMON 1 1 64000 65.536 k SYNCHRONOUS 3-STATE YES PARALLEL 300 mA 4.75 V 1.1 mA 5.25 V 4.75 V BICMOS COMMERCIAL R-XDMA-N136 Not Qualified 70 °C 136 UNSPECIFIED DIMM DIMM136 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MOTOROLA INC unknown 3A991.B.2.A 8542.32.00.41 DIMM-136
MPC2003SG60
Freescale Semiconductor
Check for Price Obsolete 4.7186 Mbit 72 64KX72 5 V 5 V 11 ns SRAM MODULE COMMON 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 300 mA 4.75 V 1.1 mA COMMERCIAL R-PDMA-N136 Not Qualified 70 °C 136 PLASTIC/EPOXY DIMM DIMM136 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown DIMM, DIMM136
MPC2001SG12
Motorola Mobility LLC
Check for Price Obsolete 2.0972 Mbit 32 64KX32 5 V 12 ns CACHE SRAM MODULE BYTE WRITE 64 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.25 V 4.75 V CMOS R-XDMA-N136 Not Qualified 136 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL MOTOROLA INC unknown 3A991.B.2.A 8542.32.00.41 , DIMM 136
MPC2003SG50
Motorola Mobility LLC
Check for Price Obsolete 4.7186 Mbit 36 128KX36 5 V 14 ns CACHE SRAM MODULE BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE 72 COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 300 mA 4.75 V 1 mA 5.25 V 4.75 V BICMOS COMMERCIAL R-XDMA-N136 Not Qualified 70 °C 136 UNSPECIFIED DIMM DIMM136 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MOTOROLA INC unknown 3A991.B.2.A 8542.32.00.41 DIMM, DIMM136 DIMM 136
MPC2003SG50
Motorola Semiconductor Products
Check for Price Obsolete 4.7186 Mbit 36 128KX36 5 V 14 ns CACHE SRAM MODULE BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE 72 COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 300 mA 4.75 V 1 mA 5.25 V 4.75 V BICMOS COMMERCIAL R-XDMA-N136 Not Qualified 70 °C 136 UNSPECIFIED DIMM DIMM136 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MOTOROLA INC unknown 3A991.B.2.A 8542.32.00.41 DIMM-136
MPC2003SG60
Motorola Mobility LLC
Check for Price Obsolete 4.7186 Mbit 36 128KX36 5 V 11 ns CACHE SRAM MODULE BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE 72 COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 300 mA 4.75 V 1.1 mA 5.25 V 4.75 V BICMOS COMMERCIAL R-XDMA-N136 Not Qualified 70 °C 136 UNSPECIFIED DIMM DIMM136 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MOTOROLA INC unknown 3A991.B.2.A 8542.32.00.41 DIMM, DIMM136 DIMM 136