Filter Your Search
1 - 4 of 4 results
|
MIC94164YCS-TR
Microchip Technology Inc
|
$0.3148 | Yes | Active | OVER VOLTAGE PROTECTION | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.7 V | 1.8 V | YES | AUTOMOTIVE | R-XBGA-B6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | BGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY | BALL | 500 µm | BOTTOM | 1.5 mm | 750 µm | 1 mm | MICROCHIP TECHNOLOGY INC | WLCSP-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | +4.75V | |||||||||||||||||
|
MIC94164YCSTR
Micrel Inc
|
Check for Price | Yes | Active | 1 | 1.8/5 V | YES | R-PBGA-B6 | Not Qualified | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | MICREL INC | FBGA, BGA6,2X3,20 | compliant | ||||||||||||||||||||||||||||||||||
|
MIC94164YCSTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 | 1.8/5 V | YES | R-PBGA-B6 | Not Qualified | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | MICREL INC | FBGA, BGA6,2X3,20 | compliant | ||||||||||||||||||||||||||||||||||
|
MIC94164YCS-TR
Micrel Inc
|
Check for Price | Yes | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 1 | 25 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | SOURCE | 3 A | TRUE | 35 µA | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-XBGA-B6 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.5 mm | 630 µm | 1 mm | MICREL INC | WLCSP-6 | compliant |