Part Details for MIC94164YCSTR by Micrel Inc
Overview of MIC94164YCSTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94164YCSTR
MIC94164YCSTR CAD Models
MIC94164YCSTR Part Data Attributes
|
MIC94164YCSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94164YCSTR
Micrel Inc
IC,PERIPHERAL DRIVER,1 DRIVER,BGA,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | FBGA, BGA6,2X3,20 | |
Reach Compliance Code | compliant | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PBGA-B6 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Power Supplies | 1.8/5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |