Parametric results for: max4238aut#tg16 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max4238auttg16
Select parts from the table below to compare.
Compare
Compare
MAX4238AUT-TG16
Maxim Integrated Products
Check for Price No No Obsolete 3.5 µV 0.35 V/us 900 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 6 V AUTOMOTIVE 1000 10000 NO R-PDSO-G6 Not Qualified e3 140 dB 1 125 °C -40 °C 245 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 not_compliant EAR99 8542.33.00.01
MAX4238AUT#TG16
Maxim Integrated Products
Check for Price No Obsolete 3.5 µV 0.35 V/us 1 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V AUTOMOTIVE 1000 R-PDSO-G6 Not Qualified e3 140 dB 1 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01