Part Details for MAX4238AUT-TG16 by Maxim Integrated Products
Overview of MAX4238AUT-TG16 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4238AUT-TG16
MAX4238AUT-TG16 CAD Models
MAX4238AUT-TG16 Part Data Attributes:
|
MAX4238AUT-TG16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4238AUT-TG16
Maxim Integrated Products
Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 245 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4238AUT-TG16
This table gives cross-reference parts and alternative options found for MAX4238AUT-TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4238AUT-TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4238AUT-T | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT-TG16 vs MAX4238AUT-T |
MAX4238AUT#G16 | OP-AMP, 3.5uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | MAX4238AUT-TG16 vs MAX4238AUT#G16 |
MAX4238AUT/V+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT-TG16 vs MAX4238AUT/V+ |
MAX4238AUT | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT-TG16 vs MAX4238AUT |
MAX4238AUT#TG16 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT-TG16 vs MAX4238AUT#TG16 |
MAX4238AUT+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT-TG16 vs MAX4238AUT+ |
MAX4238AUT+T | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4238AUT-TG16 vs MAX4238AUT+T |
MAX4238AUT/V+T | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4238AUT-TG16 vs MAX4238AUT/V+T |
MAX4238AUT+T | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT-TG16 vs MAX4238AUT+T |