Filter Your Search
1 - 10 of 48 results
|
515CDA22M5792AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 22.5792 MHz | 212.5 MHz | 3.3 V | 29 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | SILICON LABORATORIES INC | compliant | |||||||||||||||||||||||
|
M579-2-6
Corning Frequency Control Inc
|
Check for Price | Obsolete | CORNING FREQUENCY CONTROL INC | unknown | |||||||||||||||||||||||||||||||||||||
|
530PB22M5792DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 22.5792 MHz | 160 MHz | 3.3 V | 32 mA | 88 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||
|
500SAAD22M5792ACF
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 900 kHz | 22.5792 MHz | 200 MHz | 3.3 V | 13.1 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||
|
510CBB22M5792AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 22.5792 MHz | 212.5 MHz | 3.3 V | 26 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||
|
550BG22M5792DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 22.5792 MHz | 1.417 GHz | 3.3 V | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||||||
|
595CH22M5792DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 22.5792 MHz | 160 MHz | 3.3 V | 100 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | |||||||||||||||||||||
|
530PC22M5792DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 22.5792 MHz | 160 MHz | 3.3 V | 32 mA | 88 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | SILICON LABORATORIES INC | unknown | ||||||||||||||||||||||
|
M57929A
Mitsubishi Electric
|
Check for Price | Obsolete | BATTERY CHARGE CONTROLLER | 1 | Not Qualified | R-PDIP-T14 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | unknown | DIP | DIP, | 14 | EAR99 | 8542.39.00.01 | 5 V | 19 mm | 4.5 mm | 7.62 mm | |||||||||||||||
|
500DAAC22M5792ACFR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 900 kHz | 22.5792 MHz | 200 MHz | 3.3 V | 36 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant |