Part Details for 500DAAC22M5792ACFR by Silicon Laboratories Inc
Overview of 500DAAC22M5792ACFR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 500DAAC22M5792ACFR
500DAAC22M5792ACFR CAD Models
500DAAC22M5792ACFR Part Data Attributes:
|
500DAAC22M5792ACFR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
500DAAC22M5792ACFR
Silicon Laboratories Inc
Oscillator, 0.9MHz Min, 200MHz Max, 22.5792MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 36 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |