Filter Your Search
1 - 10 of 95 results
|
LMZ12001TZX-ADJ/NOPB
Texas Instruments
|
$5.0900 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 1 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMZ12001TZ-ADJ/NOPB
Texas Instruments
|
$6.3102 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 1 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMZ12003TZX-ADJ/NOPB
Texas Instruments
|
$6.6827 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMZ12003TZ-ADJ/NOPB
Texas Instruments
|
$7.5559 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMZ12001EXTTZ/NOPB
Texas Instruments
|
$10.8092 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 1 A | 1 | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SFM | 7 | |||
|
LMZ12010TZE/NOPB
Texas Instruments
|
$12.2545 | Yes | Yes | Active | 12 V | 3.3 V | 20 V | 6 V | 800 mV | 6 V | 10 A | 1 | YES | BUCK | 404 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PSSO-G11 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 11 | PLASTIC/EPOXY | HSOP | SMSIP11H,.7,50 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 15 mm | 15 mm | 6 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMZ12002EXTTZ/NOPB
Texas Instruments
|
$12.7715 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 2 A | 1 | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SIP | 7 | |||
|
LMZ12002TZ-ADJ/NOPB
Texas Instruments
|
$14.0611 | Yes | Yes | Active | 12 V | 20 V | 4.5 V | 800 mV | 6 V | 2 A | 1 | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | PFM-7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMZ12003EXTTZ/NOPB
Texas Instruments
|
$16.3066 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMZ12002TZX-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | YES | 1 MHz | VOLTAGE-MODE | e3 | Not Qualified | 3 | 245 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50 | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown |