-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 20V, 1A DC/DC Power Module 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2986
|
Newark | Ic, Switcher Power Module, 1A, To-Pmod-7, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:1A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ12001TZ-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.0600 / $13.3000 | Buy Now |
DISTI #
LMZ12001TZ-ADJ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2070 In Stock |
|
$6.8311 / $8.3500 | Buy Now |
DISTI #
926-MZ12001TZADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 12V,1A PWR MODULE RoHS: Compliant | 252 |
|
$6.7000 / $8.4600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX | 30 |
|
$33.2520 / $39.1200 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 1A TO-PMOD-7 | 2332 |
|
RFQ | |
|
Win Source Electronics | 1A SIMPLE SWITCHER Power Module | DC DC CONVERTER 0.8-6V 1A | 32000 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ12001TZ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12001TZ-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 20V, 1A DC/DC Power Module 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-PMOD, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |