Filter Your Search
1 - 10 of 22 results
|
IEEE1394-1385AGT-006U
MPE-Garry GmbH
|
Check for Price | Active | 6 | 2.9972 mm | 3 | 500 mA | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 | POLARIZED HOUSING | UL | -55 °C | 105 °C | POLARIZATION POST | RECEPTACLE | PHOSPHOR BRONZE | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.35 inch | 0.709 inch | 0.545 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
IEEE-1394R-6-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | USB CONNECTOR | BLACK HOUSING | NO | 1 | POLARIZED HOUSING | SOLDER HOLDING POSTS | RECEPTACLE | BRASS | USB SER A FLAT | YES | LOCKING | ONE | STAGGERED | 2.0066 mm | NICKEL | SOLDER | 0.343 inch | 0.654 inch | 0.124 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
IEEE-1394S-6-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 6 | 2.0066 mm | 2 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | SOLDERABLE RETENTION CLIPS | Tin (Sn) | BRASS | YES | LOCKING | ONE | STAGGERED | 2.4892 mm | 30u inch | NICKEL | SOLDER | 0.343 inch | 0.583 inch | 0.551 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
IEEE1394-0840AGT-006PU
MPE-Garry GmbH
|
Check for Price | Active | 6 | 2.0066 mm | 2 | 500 mA | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 | POLARIZED HOUSING | UL | -55 °C | 105 °C | POLARIZATION POST | RECEPTACLE | PHOSPHOR BRONZE | ONE | STAGGERED | SOLDER | 0.331 inch | 0.654 inch | 0.531 inch | 0.124 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
341-068-090
I/O Interconnect
|
Check for Price | Contact Manufacturer | 68 | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | I/O INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
MIEEE-P1394
ERNI
|
Check for Price | Obsolete | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | TELECOM AND DATACOM CONNECTOR | MAX CONTACTS (SERIES)=12 | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | TIN | SOLDER; SURFACE MOUNT | ERNI ELECTRONICS INC | compliant | ||||||||||||||||||||||||||||||||
|
341-100-090
I/O Interconnect
|
Check for Price | Contact Manufacturer | 100 | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | I/O INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
IEEE-1394MR-6-U
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 6 | 508 µm | 1 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | LOCATING POSTS | Tin (Sn) | BRASS | YES | LOCKING | ONE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.317 inch | 0.638 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
341-120-090
I/O Interconnect
|
Check for Price | Contact Manufacturer | 120 | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | I/O INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
340-020-090
I/O Interconnect
|
Check for Price | Contact Manufacturer | 20 | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | I/O INTERCONNECT | unknown |