Part Details for IEEE1394-1385AGT-006U by MPE-Garry GmbH
Overview of IEEE1394-1385AGT-006U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IEEE1394-1385AGT-006U
IEEE1394-1385AGT-006U CAD Models
IEEE1394-1385AGT-006U Part Data Attributes:
|
IEEE1394-1385AGT-006U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
IEEE1394-1385AGT-006U
MPE-Garry GmbH
USB Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.35 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulator Material | POLYETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |