Filter Your Search
1 - 1 of 1 results
|
IDT7MB4084L120P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 1.800 X 0.600 INCH, PLASTIC, DIP-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |