Parametric results for: hn62404 under MASK ROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: hn62404
Select parts from the table below to compare.
Compare
Compare
HN62404FP
Hitachi Ltd
Check for Price No No Obsolete 4.1943 Mbit 16 256K16 5 V 200 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.7SQ,32 SQUARE FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 2.91 mm 14 mm 14 mm HITACHI LTD QFP QFP, QFP44,.7SQ,32 44 unknown EAR99 8542.32.00.71
HN62404P
Hitachi Ltd
Check for Price No No Obsolete 4.1943 Mbit 16 256K16 5 V 200 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.8 mm 15.24 mm HITACHI LTD DIP DIP, DIP40,.6 40 unknown EAR99 8542.32.00.71