Parametric results for: hn62404 under MASK ROMs

Filter Your Search

1 - 10 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MR27T3202L-XXXMA
OKI Electric Industry Co Ltd
Check for Price Transferred 33.5544 Mbit 16 2MX16 3 V 90 ns MASK ROM 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.1 mm 28.15 mm 13 mm OKI ELECTRIC INDUSTRY CO LTD SOIC SOP, 44 unknown EAR99 8542.32.00.71
MX23L8000MI-15
Macronix International Co Ltd
Check for Price No Obsolete 8.3886 Mbit 8 1MX8 3 V 150 ns MASK ROM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.71
K3N5U1000D-DC12
Samsung Semiconductor
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns MASK ROM CONFIGURABLE AS 1M X 16 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 40 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 42 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, 42 compliant EAR99 8542.32.00.71
HN62438FB-12
Renesas Electronics Corporation
Check for Price Transferred 8.3886 Mbit 8 1MX8 5 V 120 ns MASK ROM 16 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 28.5 mm 12.6 mm RENESAS TECHNOLOGY CORP SOIC SOP, 44 unknown EAR99 8542.32.00.71
IMP23216Q-14
Imp Inc
Check for Price No Obsolete 16.384 kbit 16 1KX16 5 V 450 ns MASK ROM 8 1 128000 131.072 k ASYNCHRONOUS PARALLEL 100 µA 160 µA CMOS COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.7SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD IMP INC QFP, QFP44,.7SQ,32 unknown EAR99 8542.32.00.71
SPR23L1600B-XXXXX-PD13
Sunplus Technology Co Ltd
Check for Price Contact Manufacturer 16.7772 Mbit 16 1MX16 90 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 10 µA 30 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL SUNPLUS TECHNOLOGY CO LTD DIP, DIP42,.6 unknown EAR99 8542.32.00.71
R2332A-25SP
Conexant Systems Inc
Check for Price No Transferred 32.768 kbit 8 4KX8 5 V 250 ns MASK ROM 4000 4.096 k 55 µA MOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CONEXANT SYSTEMS DIP, DIP24,.6 compliant EAR99 8542.32.00.71
K3N3U3000D-DC
Samsung Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3 V 120 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 30 µA 20 µA CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP32,.6 unknown EAR99 8542.32.00.71
K3N3C3000D-YE10
Samsung Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns MASK ROM TTL COMPATIBLE I/O 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 50 µA 5.5 V 4.5 V CMOS OTHER R-PDSO-G32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SAMSUNG SEMICONDUCTOR INC TSOP1 TSOP1, TSSOP32,.8,20 32 compliant EAR99 8542.32.00.71
MSM531632CTS-K
OKI Electric Industry Co Ltd
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 100 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3.6 V 2.7 V CMOS R-PDSO-G48 Not Qualified 48 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 19.68 mm 13.97 mm OKI ELECTRIC INDUSTRY CO LTD TSOP2 TSOP2, 48 unknown EAR99 8542.32.00.71