Filter Your Search
1 - 6 of 6 results
|
FMS6143CS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | |||||||||
|
FMS6143CSX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | EAR99 | 8542.39.00.01 | |||
|
FMS6143CSX
onsemi
|
Check for Price | Yes | End Of Life | SOP | CONSUMER CIRCUIT | 1 | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 751EB | 8542.39.00.01 | onsemi | ||||||
|
FMS6143CSX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
FMS6143CS_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
FMS6143CS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 3 | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 |