Part Details for FMS6143CSX by onsemi
Overview of FMS6143CSX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FMS6143CSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6805
|
Newark | Sd Video Filter, 7.7Mhz, 8-Soic, Ic Filter Type:-, Video Signal Filter:Sd, Frequency:27Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Bandwidth:7.7Mhz, Attenuation:48Db, Msl:- Rohs Compliant: Yes |Onsemi FMS6143CSX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | FMS6143 - Three Channel Video Filter Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 69206 |
|
$0.2143 / $0.2521 | Buy Now |
DISTI #
FMS6143CSX
|
Avnet Silica | Video Filter Driver 8-Pin SOIC N T/R (Alt: FMS6143CSX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SOIC-8 Video Amplifiers ROHS | 20 |
|
$0.2134 / $0.3800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2667 / $0.2857 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 1916 |
|
RFQ |
Part Details for FMS6143CSX
FMS6143CSX CAD Models
FMS6143CSX Part Data Attributes:
|
FMS6143CSX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMS6143CSX
onsemi
Video Filter Driver, Three Channel 4th Order Standard Definition, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FMS6143CSX
This table gives cross-reference parts and alternative options found for FMS6143CSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6143CSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6143CS | Consumer Circuit, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FMS6143CSX vs FMS6143CS |