Parametric results for: fm tuner if system under Tuner ICs

Filter Your Search

1 - 10 of 1,007 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LA1837M-TLM-E
onsemi
$1.5834 Yes Obsolete SSOP AM/FM AUDIO TUNER BIPOLAR 44 mA COMMERCIAL R-PDSO-G30 Not Qualified e6 3 70 °C -20 °C 260 30 30 PLASTIC/EPOXY SOP30,.4,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 1 mm DUAL ONSEMI MFP30SDJ (375 mil) 30 751CP compliant EAR99 8542.39.00.01 onsemi
SI4702-C19-GM
Silicon Laboratories Inc
$1.9054 Yes Transferred HVQCCN 2 5.5 V AUDIO TUNER CMOS YES 108 MHz 76 MHz 58 dB 1 2.7 V OTHER S-XQCC-N20 Not Qualified e3 3 85 °C -20 °C 260 40 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SILICON LABORATORIES INC QFN 20 compliant EAR99 8542.39.00.01 Silicon Labs 3 X 3 MM, ROHS COMPLIANT, QFN-20
SI2141-A10-GM
Skyworks Solutions Inc
$2.0247 Yes Active HVQCCN 4 VIDEO TUNER CMOS OPERATES AT 1.8V AND 3.3V SUPPLY YES 1.002 GHz 42 MHz 3.6 dB 1 S-XQCC-N24 24 UNSPECIFIED LCC24,.12SQ(UNSPEC) SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 3 mm 3 mm 900 µm SKYWORKS SOLUTIONS INC compliant Skyworks QFN-24
SI4703-C19-GM
Skyworks Solutions Inc
$2.8146 Yes Active HVQCCN 2 5.5 V AUDIO TUNER CMOS YES 108 MHz 76 MHz 58 dB 1 2.7 V OTHER S-XQCC-N20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SKYWORKS SOLUTIONS INC compliant Skyworks
MAX2120CTI+
Maxim Integrated Products
$3.2567 Yes Yes Transferred HVQCCN 3.47 V VIDEO TUNER BICMOS YES 2.175 GHz 925 MHz 9 dB 1 160 mA 3.13 V COMMERCIAL S-XQCC-N28 Not Qualified e3 1 70 °C 260 30 28 UNSPECIFIED LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 28 compliant EAR99 8542.39.00.01 HVQCCN, LCC28,.2SQ,20
TEF6606T/V5,512
NXP Semiconductors
$4.6950 Yes Obsolete SOP AUDIO TUNER OPERATES WITH SINGLE 8.5V SUPPLY NO 1 R-PDSO-G32 3 250 AEC-Q100 32 PLASTIC/EPOXY TSOP32(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL NXP SEMICONDUCTORS SOP 32 SOT287-1 unknown EAR99 8542.39.00.01 SOP,
TEF6686HN/V102K
NXP Semiconductors
$6.0150 Yes Active AUDIO TUNER e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS QFN 32 SOT617-3 compliant EAR99 8542.31.00.01 NXP
TEF6616T/V1,518
NXP Semiconductors
$6.2500 Yes Obsolete 3 250 NXP SEMICONDUCTORS SOP 32 SOT287-1 unknown EAR99 8542.39.00.01 2020-05-15
TEF6688HN/V102K
NXP Semiconductors
$6.3850 Yes Active AUDIO TUNER e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS QFN 32 SOT617-3 compliant EAR99 8542.31.00.01 NXP ,
MAX2112ETI+
Maxim Integrated Products
$7.4767 Yes Yes Transferred HVQCCN 3.47 V VIDEO TUNER BICMOS YES 2.175 GHz 925 MHz 9 dB 1 160 mA 3.13 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 28 compliant EAR99 8542.39.00.01 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28