Parametric results for: e1sfa18-24.000m under Quartz Crystals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: e1sfa1824000m
Select parts from the table below to compare.
Compare
Compare
E1SFA18-24.000MTR
Abracon Corporation
Check for Price Yes Active 24 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 11.6mm x 4.85mm x 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 11.6mm x 4.85mm x 3.2mm ABRACON LLC HC49/UP, SMD, 2 PIN compliant
E1SFA18-24.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 24 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant SMD HC-49/UP Short 2 SMD HC-49/UP Short 8541.60.00.60
E1SFA18-24.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 24 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.60
E1SFA18-24.000M
Abracon Corporation
Check for Price Yes Active 24 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 11.6mm x 4.85mm x 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 11.6mm x 4.85mm x 3.2mm ABRACON LLC HC49/UP, SMD, 2 PIN compliant