Filter Your Search
1 - 10 of 20,221,958 results
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
$0.0295 Buy | Active | unknown | ABRACON | ||||||||||||||||||||||||
|
XT9SNLANA10M
Vishay Intertechnologies
|
$0.0317 Buy | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | |||||
|
ABLS-8.000MHZ-D-4-H-T
Abracon Corporation
|
$0.0320 Buy | Yes | Active | 8 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
|
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.0339 Buy | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12mm X 4.8mm X 4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm X 4.8mm X 4mm | compliant | RALTRON | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | 8541.60.00.50 | |||
|
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
|
$0.0358 Buy | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | |||
|
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
|
$0.0389 Buy | Yes | Active | 32 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.0mm X 1.6mm X 0.55mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.60 | |||
|
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
|
$0.0389 Buy | Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.60 | |||
|
MCSJK-7U-16.00-10-10-80-B-10
SPC Multicomp
|
$0.0391 Buy | Active | 16 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | unknown | Multicomp Pro | SPC TECHNOLOGY/ MULTICOMP | 8541.60.00.50 | |||||||
|
ABLS-12.000MHZ-32-B-4-Y-T
Abracon Corporation
|
$0.0404 Buy | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | |||
|
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
|
$0.0413 Buy | Yes | Active | 3.5795 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.30 |