Parametric results for: de1e3kx222mn4al01 under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: de1e3kx222mn4al01
Select parts from the table below to compare.
Compare
Part Number
DE1E3KX222MN4AL01
Murata Manufacturing Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Rated (AC) Voltage (URac)
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 2.2 nF 20 % 3528 E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE: 250V 250 V -55/+20% ppm/°C e3 125 °C -25 °C 2 DISK PACKAGE RADIAL AMMO PACK NO TIN 10 mm WIRE 9 mm 7 mm 9 mm 7 mm MURATA MANUFACTURING CO LTD RADIAL LEADED compliant EAR99 8532.23.00.60
Compare
DE1E3KX222MN4AL01
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.2 nF 20 % 3528 E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE: 250V 250 V -55/+20% ppm/°C e3 125 °C -25 °C 2 DISK PACKAGE RADIAL AMMO PACK NO TIN 10 mm WIRE 9 mm 7 mm 9 mm 7 mm MURATA MANUFACTURING CO LTD RADIAL LEADED compliant EAR99 8532.23.00.60