Parametric results for: de1e3kx222mn4al01 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,363,011 results

All Filters
|
0.00 0010.10.00 0010.050.0750.1
-
128.217.814.621.428.2
-
1306 0001301 5983 0654 5336 000
-
0.10219.9390.1025.0 61310.0 20514.9 79719.939
-
0.0 0770.470.0 0770.2 3880.3 5440.47
-
0.381520.38113263952.227
-
01000255075100
-
1211.52
-
1813568
-
6050060170280390500
-
-5555-55-2702855
-
01000255075100
-
35.3570 00035.3517 52735 01852 50970 000
-
330 00037 50215 00222 50130 000
-
1201 5001204658101 1551 500
-
0.5511.50.5536911.5
-
0.81334.920.81317.8 66526.3 93234.92
-
0.25434.4270.2548.7 97317.3 40525.8 83834.427
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC0603N100J101CT
SPC Multicomp
MC0603B391K500CT
SPC Multicomp
MC0603B561K500CT
SPC Multicomp
GRM033R71A103KA01J
Murata Manufacturing Co Ltd
MC0603N331J500CT
SPC Multicomp
MC0603N121J500CT
SPC Multicomp
GRM033R61E682KA12D
Murata Manufacturing Co Ltd
MC0603B182K500CT
SPC Multicomp
MC0603B822K500CT
SPC Multicomp
MC0805B102K500CT
SPC Multicomp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Yes Active 10 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
Yes Active 390 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
Yes Active 560 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
Yes Yes Active 10 nF 10 V 10 % 0201 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20 0201
Yes Active 330 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR MATTE TIN OVER NICKEL 1.6 mm 800 µm MULTICOMP PRO compliant EAR99 Multicomp Pro
Yes Active 120 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
Yes Yes Active 6.8 nF 25 V 10 % 0201 X5R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
Yes Active 1.8 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
Yes Active 8.2 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
Yes Yes Active 1 nF 50 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 2 mm 1.25 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
Compare
MC0603N100J101CT
SPC Multicomp
$0.0005 Yes Active 10 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0603B391K500CT
SPC Multicomp
$0.0006 Yes Active 390 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
MC0603B561K500CT
SPC Multicomp
$0.0006 Yes Active 560 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
GRM033R71A103KA01J
Murata Manufacturing Co Ltd
$0.0007 Yes Yes Active 10 nF 10 V 10 % 0201 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20 0201
MC0603N331J500CT
SPC Multicomp
$0.0008 Yes Active 330 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR MATTE TIN OVER NICKEL 1.6 mm 800 µm MULTICOMP PRO compliant EAR99 Multicomp Pro
MC0603N121J500CT
SPC Multicomp
$0.0010 Yes Active 120 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
GRM033R61E682KA12D
Murata Manufacturing Co Ltd
$0.0010 Yes Yes Active 6.8 nF 25 V 10 % 0201 X5R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
MC0603B182K500CT
SPC Multicomp
$0.0010 Yes Active 1.8 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
MC0603B822K500CT
SPC Multicomp
$0.0010 Yes Active 8.2 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
MC0805B102K500CT
SPC Multicomp
$0.0010 Yes Yes Active 1 nF 50 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 2 mm 1.25 mm MULTICOMP PRO unknown EAR99 Multicomp Pro