Parametric results for: cy29fct520tqsop under DSP Peripherals

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: cy29fct520t
Select parts from the table below to compare.
Compare
Compare
CY29FCT520ATSOCTE4
Texas Instruments
Check for Price No Yes Obsolete 8 7.14 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
CY29FCT520CTSOCG4
Texas Instruments
Check for Price No Yes Obsolete 8 16.67 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
5962-9220504MLA
Texas Instruments
Check for Price Yes No Active 16 6.25 MHz 8 NO 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ NO NO 16.3 mA 5.5 V 4.5 V MILITARY R-GDIP-T24 Qualified e0 125 °C -55 °C MIL-PRF-38535 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.005 mm TEXAS INSTRUMENTS INC DIP DIP-24 24 not_compliant 8542.39.00.01 EAR99
CY29FCT520CTSOCE4
Texas Instruments
Check for Price No Yes Obsolete 8 16.67 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
CY29FCT520ATSOCT
Texas Instruments
Check for Price No Yes Obsolete 8 7.14 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 unknown 8542.39.00.01
CY29FCT520ATSOC
Texas Instruments
Check for Price Yes Yes Active FCT 8 70 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
CY29FCT520ATPCE4
Texas Instruments
Check for Price Yes Yes Obsolete 8 7.14 MHz 8 NO 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 Not Qualified e4 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.3 24 compliant 8542.39.00.01
CY29FCT520ATPC
Texas Instruments
Check for Price Yes Yes Obsolete 8 7.14 MHz 8 NO 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 Not Qualified e4 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-24 24 compliant 8542.39.00.01
5962-9220502MLA
Texas Instruments
Check for Price Yes No Active 16 6.25 MHz 8 NO 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO NO 5.5 V 4.5 V MILITARY R-GDIP-T24 Qualified e0 125 °C -55 °C MIL-PRF-38535 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.005 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.3 24 not_compliant 8542.39.00.01 EAR99 Texas Instruments
CY29FCT520ATSOCTG4
Texas Instruments
Check for Price No Yes Obsolete 8 7.14 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01