-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY29FCT520ATSOC-ND
|
DigiKey | IC 8BIT PIPELINE REG 24-SOIC Min Qty: 58 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
32046 In Stock |
|
$5.2100 | Buy Now |
DISTI #
CY29FCT520ATSOC-ND
|
DigiKey | IC 8BIT PIPELINE REG 24-SOIC Min Qty: 58 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4793 | Buy Now |
DISTI #
595-CY29FCT520ATSOC
|
Mouser Electronics | Registers 8B Multi-Level Pipeline Register RoHS: Compliant | 0 |
|
$6.0400 / $6.9100 | Order Now |
|
Rochester Electronics | CY29FCT520T 8-Bit Multi-Level Pipeline Register RoHS: Compliant Status: Active Min Qty: 1 | 32046 |
|
$4.4700 / $5.2600 | Buy Now |
|
Ameya Holding Limited | IC 8BIT PIPELINE REG 24-SOIC | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY29FCT520ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY29FCT520ATSOC
Texas Instruments
8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Boundary Scan | NO | |
CPU Family | FCT | |
Clock Frequency-Max | 70 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
This table gives cross-reference parts and alternative options found for CY29FCT520ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT520ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY29FCT520ATSOC | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY29FCT520ATSOC vs CY29FCT520ATSOC |
IDT29FCT520CTSO8 | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY29FCT520ATSOC vs IDT29FCT520CTSO8 |
CY29FCT520BTSOC | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY29FCT520ATSOC vs CY29FCT520BTSOC |
CY29FCT520CTSOCG4 | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | CY29FCT520ATSOC vs CY29FCT520CTSOCG4 |
CY29FCT520BTSOCG4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520ATSOC vs CY29FCT520BTSOCG4 |
CY29FCT520CTSOCTE4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520ATSOC vs CY29FCT520CTSOCTE4 |
CY29FCT520BTSOC | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | CY29FCT520ATSOC vs CY29FCT520BTSOC |
IDT29FCT520DTSO | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY29FCT520ATSOC vs IDT29FCT520DTSO |
IDT29FCT520CSO | Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | CY29FCT520ATSOC vs IDT29FCT520CSO |
IDT29FCT520BTSO8 | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY29FCT520ATSOC vs IDT29FCT520BTSO8 |