Filter Your Search
1 - 10 of 1,269 results
|
AT28C256-15JC
Atmel Corporation
|
$1.0616 | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | MIL-STD-883 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT28C256G-12
Catalyst Semiconductor
|
$3.1705 | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.965 mm | 11.425 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C256GA-15
Catalyst Semiconductor
|
$3.1705 | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.965 mm | 11.425 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
AT28C256-15PU
Atmel Corporation
|
$5.4260 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.0205 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
AT28C256E-15TU
Microchip Technology Inc
|
$5.9715 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | MIL-STD-883 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | compliant | Microchip | ||||||||||
|
AT28C256F-15JU
Microchip Technology Inc
|
$9.5245 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 3 ms | HARDWARE/SOFTWARE | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
|
AT28C256-15PU
Microchip Technology Inc
|
$10.7247 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.0205 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | Microchip | ||||||||||||
|
AT28C256E-15JU
Microchip Technology Inc
|
$11.9674 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | HARDWARE/SOFTWARE | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | MIL-STD-883 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||
|
AT28C256-15JU
Microchip Technology Inc
|
$12.4831 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | HARDWARE/SOFTWARE | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
|
AT28C256F-15SU
Microchip Technology Inc
|
$12.4940 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 3 ms | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 | compliant | Microchip |