Part Details for CAT28C256GA-15 by Catalyst Semiconductor
Overview of CAT28C256GA-15 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT28C256GA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT28C256GA-15
|
TME | IC: EEPROM memory, parallel, 256kbEEPROM, 32kx8bit, 5V, SMD, PLCC32 Min Qty: 1 | 0 |
|
$7.1400 / $11.1500 | RFQ |
Part Details for CAT28C256GA-15
CAT28C256GA-15 CAD Models
CAT28C256GA-15 Part Data Attributes:
|
CAT28C256GA-15
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C256GA-15
Catalyst Semiconductor
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.965 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.425 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C256GA-15
This table gives cross-reference parts and alternative options found for CAT28C256GA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256GA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM832JL-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | CAT28C256GA-15 vs MEM832JL-150 |
CAT28C256NI-15T | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256GA-15 vs CAT28C256NI-15T |
X28C256BJI-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C256GA-15 vs X28C256BJI-15 |
MEM832JMB-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | CAT28C256GA-15 vs MEM832JMB-150 |
X28C256BJ-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C256GA-15 vs X28C256BJ-15 |
28C256-15/L | 32K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CAT28C256GA-15 vs 28C256-15/L |
CAT28C257GA-15T | 32KX8 EEPROM 5V, 150ns, PQCC32, HALOGEN FREE AND LEAD FREE, CASE 776AK-01, MS-016, LCC-32 | onsemi | CAT28C256GA-15 vs CAT28C257GA-15T |
CAT28C257NI-15 | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256GA-15 vs CAT28C257NI-15 |
CAT28C256HN-15TE13 | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256GA-15 vs CAT28C256HN-15TE13 |
CAT28C256G15 | 32KX8 EEPROM 5V, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | CAT28C256GA-15 vs CAT28C256G15 |