Filter Your Search
1 - 10 of 696 results
|
AS7C1024B-20TCN
Alliance Memory Inc
|
$1.5929 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3/e6 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE MEMORY INC | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||||||
|
AS7C1024B-15TCN
Alliance Memory Inc
|
$1.8020 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3/e6 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE MEMORY INC | TSOP1 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||
|
AS7C1026B-10TCN
Alliance Memory Inc
|
$1.9350 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||
|
AS7C1024B-15TJCN
Alliance Memory Inc
|
$2.4090 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.995 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||||||||
|
AS7C1026B-20TCN
Alliance Memory Inc
|
$2.6664 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||
|
AS7C1026B-12JIN
Alliance Memory Inc
|
$2.8329 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 100 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | ALLIANCE MEMORY INC | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
AS7C1026B-12TIN
Alliance Memory Inc
|
$2.8792 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | ALLIANCE MEMORY INC | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
AS7C1026B-15TIN
Alliance Memory Inc
|
$2.8958 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | ALLIANCE MEMORY INC | TSOP, TSOP44,.46,32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
AS7C1024B-12JCN
Alliance Memory Inc
|
$2.9145 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7084 mm | 20.95 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||||||||
|
AS7C1024B-12TJIN
Alliance Memory Inc
|
$2.9300 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.995 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory |